Add To Favorites
Product Overview
Digi-Key Part Number 478-9927-1-ND
Quantity Available 3,702
Can ship immediately
Manufacturer

Manufacturer Part Number

2225CC334KAZ2A

Description CAP CER 0.33UF 630V X7R 2225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.33µF 630V Ceramic Capacitor X7R 2225 (5763 Metric) 0.224" L x 0.248" W (5.70mm x 6.30mm)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9927-1

04:35:00 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 2.84600 $28.46
100 2.17350 $217.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9927-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.44000
  • Digi-Reel® ? : 478-9927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback