Add To Favorites
Product Overview
Digi-Key Part Number 478-5933-1-ND
Copy   478-5933-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220CC274KAT1A

Copy   2220CC274KAT1A
Description CAP CER 0.27UF 630V X7R 2220
Copy   CAP CER 0.27UF 630V X7R 2220
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.27µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.27µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5933-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.65900 $16.59
100 1.26660 $126.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5933-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.89162
  • Digi-Reel® ? : 478-5933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:58:18 9/21/2018