Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 1.94800 $19.48
100 1.48760 $148.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5934-1-ND
Copy   478-5934-1-ND
Quantity Available 1,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2220AC124KAZ1A

Copy   2220AC124KAZ1A
Description CAP CER 0.12UF 1KV X7R 2220
Copy   CAP CER 0.12UF 1KV X7R 2220
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.12µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.12µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5934-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5934-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.98560
  • Digi-Reel® ? : 478-5934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,687 - Immediate
  • Unit Price: Digi-Reel®

03:21:05 2/16/2019