Add To Favorites
Product Overview
Digi-Key Part Number 478-5479-1-ND
Quantity Available 1,169
Can ship immediately
Manufacturer

Manufacturer Part Number

209257012101016

Description CONN RECEPTACLE 12 POS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets 9257 Mini I/O Connector
Featured Product AVX - 9257 Series
Online Catalog 9257 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9257
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Cable/Wire
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Shielded, Solder Retention
Current Rating 0.5A per Contact
Voltage Rating 50VAC
Applications General Purpose, Industrial, Medical, Telecommunications
Insulation Material Plastic
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mating Products
  • 109257012101006 - AVX Corporation | 478-5482-5-ND DigiKey Electronics
  • 109257012101006
  • AVX Corporation
  • CONN PLUG 12 POS CABLE MOUNT
  • Unit Price $1.36000
  • 478-5482-5-ND
You May Also Be Interested In
  • 109257012101006 - AVX Corporation | 478-5482-5-ND DigiKey Electronics
  • 109257012101006
  • AVX Corporation
  • CONN PLUG 12 POS CABLE MOUNT
  • Unit Price $1.36000
  • 478-5482-5-ND
Additional Resources
Standard Package ? 1
Other Names 478-5479-1

14:53:04 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.37400 $13.74
25 1.29040 $32.26
50 1.23420 $61.71
100 1.17810 $117.81
250 1.06592 $266.48
500 0.98176 $490.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5479-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $0.76500
  • Digi-Reel® ? : 478-5479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback