Photo Not Available
208487064001025
Product Overview
Digi-Key Part Number 208487064001025-ND
Copy   208487064001025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

208487064001025

Copy   208487064001025
Description CONNECTOR RECEPT 64POS STR
Copy   CONNECTOR RECEPT 64POS STR
Documents & Media
Datasheets 8487 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8487
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 64
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Style G
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -65°C ~ 125°C
Current Rating 3A
Material Flammability Rating -
Material - Insulation Polycarbonate, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 56

22:14:42 10/18/2018