Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.73900 $17.39
100 1.30410 $130.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9983-1-ND
Copy   478-9983-1-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825SC333KAZ2A

Copy   1825SC333KAZ2A
Description CAP CER 0.033UF 1.5KV X7R 1825
Copy   CAP CER 0.033UF 1.5KV X7R 1825
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)

Copy   0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9983-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9983-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.85680
  • Digi-Reel® ? : 478-9983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,424 - Immediate
  • Unit Price: Digi-Reel®

15:50:32 1/19/2019