USD
Favorite

Price & Procurement
10,360 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.82200 $8.22
100 0.58820 $58.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9954-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: $0.39600
  • Digi-Reel®  : 478-9954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,360 - Immediate
  • Unit Price: Digi-Reel®

1812HA331JAT2A

Datasheet
Digi-Key Part Number 478-9954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812HA331JAT2A
Copy  
Description CAP CER 330PF 3KV C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9954-1