Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.45700 $14.57
100 1.09300 $109.30
500 0.82580 $412.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12886-1-ND
Copy   478-12886-1-ND
Quantity Available 1,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812HA220JAT1A

Copy   1812HA220JAT1A
Description CAP CER 22PF 3KV C0G/NP0 1812
Copy   CAP CER 22PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   22pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12886-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12886-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.63360
  • Digi-Reel® ? : 478-12886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,978 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1812HA220JAT1A\SB-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:15:15 8/25/2019