Add To Favorites
Product Overview
Digi-Key Part Number 478-4662-1-ND
Copy   478-4662-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1812AC273KAZ1A

Copy   1812AC273KAZ1A
Description CAP CER 0.027UF 1KV X7R 1812
Copy   CAP CER 0.027UF 1KV X7R 1812
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.027µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.027µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4662-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.36600 $23.66
100 1.80640 $180.64
500 1.37632 $688.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4662-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.04720
  • Digi-Reel® ? : 478-4662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:03:16 9/21/2018