Add To Favorites
Photo Not Available
18127A472JAT2A 4.7pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.17600 $11.76
100 0.88230 $88.23
500 0.66666 $333.33
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-13082-1-ND
Copy   478-13082-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

18127A472JAT2A

Copy   18127A472JAT2A
Description CAP CER 4700PF 500V NP0 1812
Copy   CAP CER 4700PF 500V NP0 1812
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   4.7pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Documents & Media
Datasheets C0G(NP0) Dielectric
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C0G, NP0 Dielectric (A)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-13082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-13082-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.51150
  • Digi-Reel® ? : 478-13082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

02:34:00 8/18/2019