USD
Favorite

Photo Not Available
1808HC102KAT1AJ 1000pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39270 $785.40

Submit a request for quotation on quantities greater than those displayed.

1808HC102KAT1AJ

Digi-Key Part Number 478-1808HC102KAT1AJTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1808HC102KAT1AJ
Copy  
Description CAP CER SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1000pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 478-1808HC102KAT1AJTR