Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.29000 $12.90
100 0.96770 $96.77
500 0.73118 $365.59
1,000 0.64515 $645.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5960-1-ND
Copy   478-5960-1-ND
Quantity Available 2,095
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808CC683KAT1A

Copy   1808CC683KAT1A
Description CAP CER 0.068UF 630V X7R 1808
Copy   CAP CER 0.068UF 630V X7R 1808
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.068µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy   0.068µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5960-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.52360
  • Digi-Reel® ? : 478-5960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:46:37 12/17/2018