Add To Favorites
18087A101KAT2A 100pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Product Overview
Digi-Key Part Number 18087A101KAT2A-ND
Copy   18087A101KAT2A-ND
Quantity Available 0

Factory Stock ?: 51,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

18087A101KAT2A

Copy   18087A101KAT2A
Description CAP CER 100PF 500V NP0 1808
Copy   CAP CER 100PF 500V NP0 1808
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

100pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy   100pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26400 $792.00

Submit a request for quotation on quantities greater than those displayed.

01:04:25 9/24/2018