Add To Favorites
12105E334MAT2A 0.33µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44500 $4.45
100 0.29300 $29.30
500 0.21706 $108.53
1,000 0.18449 $184.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11636-6-ND
Copy   478-11636-6-ND
Quantity Available 10,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12105E334MAT2A

Copy   12105E334MAT2A
Description CAP CER 0.33UF 50V Z5U 1210
Copy   CAP CER 0.33UF 50V Z5U 1210
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.33µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)

Copy   0.33µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Documents & Media
Datasheets Z5U Series Datasheet
Online Catalog Z5U Dielectric (E)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11636-6

11:44:17 11/20/2018