Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-11636-1-ND
Quantity Available 3,490
Can ship immediately
Manufacturer

Manufacturer Part Number

12105E334MAT2A

Description CAP CER 0.33UF 50V Z5U 1210
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.33µF 50V Ceramic Capacitor Z5U 1210 (3225 Metric) 0.126" L x 0.098" W (3.20mm x 2.50mm)

Documents & Media
Datasheets Z5U Series Datasheet
Online Catalog Z5U Dielectric (E)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11636-1

05:04:16 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44500 $4.45
100 0.29300 $29.30
500 0.21706 $108.53
1,000 0.18449 $184.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback