Add To Favorites
12105C124MAT2A 0.12µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.12000 $960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 12105C124MAT2A-ND
Copy   12105C124MAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12105C124MAT2A

Copy   12105C124MAT2A
Description CAP CER 0.12UF 50V X7R 1210
Copy   CAP CER 0.12UF 50V X7R 1210
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.12µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.12µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.12µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

08:25:55 12/10/2018