USD
Favorite

12105C106K4T2A 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
22,268 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.76500 $7.65
100 0.54720 $54.72
500 0.42362 $211.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.31720
  • Digi-Reel®  : 478-12145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,268 - Immediate
  • Unit Price: Digi-Reel®

12105C106K4T2A

Datasheet
Digi-Key Part Number 478-12145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12105C106K4T2A
Copy  
Description CAP CER 10UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets Automotive MLCC Series
HTML Datasheet Automotive MLCC Series
EDA / CAD Models 12105C106K4T2A by SnapEDA
Online Catalog Automotive MLCC
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12145-1