Add To Favorites
12103G105ZAT2A 1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.20100 $12.01
100 0.90050 $90.05
500 0.68034 $340.17
1,000 0.60030 $600.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12260-1-ND
Copy   478-12260-1-ND
Quantity Available 20,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12103G105ZAT2A

Copy   12103G105ZAT2A
Description CAP CER 1UF 25V Y5V 1210
Copy   CAP CER 1UF 25V Y5V 1210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)

Copy   1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12260-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.48720
  • Digi-Reel® ? : 478-12260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,895 - Immediate
  • Unit Price: Digi-Reel®

15:33:56 8/19/2019