Add To Favorites
12103E684ZAT2A 0.68µF -20%, +80% 25V Ceramic Capacitor Z5U 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 12103E684ZAT2A-ND
Copy   12103E684ZAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12103E684ZAT2A

Copy   12103E684ZAT2A
Description CAP CER 0.68UF 25V Z5U 1210
Copy   CAP CER 0.68UF 25V Z5U 1210
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.68µF -20%, +80% 25V Ceramic Capacitor Z5U 1210 (3225 Metric)

Copy   0.68µF -20%, +80% 25V Ceramic Capacitor Z5U 1210 (3225 Metric)
Documents & Media
Datasheets Z5U Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.68µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

17:53:27 9/22/2018