Add To Favorites
12102U910JAT2A 91pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 12102U910JAT2A-ND
Copy   12102U910JAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12102U910JAT2A

Copy   12102U910JAT2A
Description CAP CER 91PF 200V NP0 1210
Copy   CAP CER 91PF 200V NP0 1210
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

91pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   91pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 91pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100,000 0.26383 $26,383.44

Submit a request for quotation on quantities greater than those displayed.

11:03:06 9/22/2018