USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100,000 0.17922 $17,921.75

Submit a request for quotation on quantities greater than those displayed.

12102U201GAT2A

Datasheet
Digi-Key Part Number 12102U201GAT2A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12102U201GAT2A
Copy  
Description CAP CER 200PF 200V NP0 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

200pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets U Series, Ultra Low
EDA / CAD Models 12102U201GAT2A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 200pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000