Add To Favorites
1206ZC224MAT2A 0.22µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1206ZC224MAT2A-ND
Copy   1206ZC224MAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206ZC224MAT2A

Copy   1206ZC224MAT2A
Description CAP CER 0.22UF 10V X7R 1206
Copy   CAP CER 0.22UF 10V X7R 1206
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.22µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11608-2-ND GRM319R71C224KA01D Murata Electronics North America Tape & Reel (TR) ? 4,000 - Immediate
$0.06151 4,000  Non-Stock ?
1276-3128-2-ND CL31B224JBFNNNE Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.06375 2,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11645 $465.80

Submit a request for quotation on quantities greater than those displayed.

01:21:56 9/24/2018