Add To Favorites
1206ZC105JAT2A 1µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26250 $1,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206ZC105JAT2A-ND
Copy   1206ZC105JAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206ZC105JAT2A

Copy   1206ZC105JAT2A
Description CAP CER 1UF 10V X7R 1206
Copy   CAP CER 1UF 10V X7R 1206
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets X7R Dielectric Capacitor Series
HTML Datasheet X7R Dielectric Capacitor Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

11:30:11 1/22/2019