Add To Favorites
1206PC473KAZ2A 0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1206PC473KAZ2A-ND
Copy   1206PC473KAZ2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206PC473KAZ2A

Copy   1206PC473KAZ2A
Description CAP CER 0.047UF 250V X7R 1206
Copy   CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets Tip & Ring MLCC Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26250 $1,050.00

Submit a request for quotation on quantities greater than those displayed.

14:36:27 9/18/2018