Add To Favorites
1206CA390GAT2A 39pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26250 $1,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206CA390GAT2A-ND
Copy   1206CA390GAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206CA390GAT2A

Copy   1206CA390GAT2A
Description CAP CER 39PF 630V NP0 1206
Copy   CAP CER 39PF 630V NP0 1206
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

39pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   39pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 39pF
Tolerance ±2%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

00:13:22 2/16/2019