USD
Favorite

Photo Not Available
12068A151GAT2D 150pF ±2% 400V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39204 $1,568.16

Submit a request for quotation on quantities greater than those displayed.

12068A151GAT2D

Digi-Key Part Number 478-12068A151GAT2DTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12068A151GAT2D
Copy  
Description CAP CER SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150pF ±2% 400V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 150pF
Tolerance ±2%
Voltage - Rated 400V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 478-12068A151GAT2DTR