USD
Favorite

Photo Not Available
12067C332KAZ2A 3300pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39690 $1,587.60

Submit a request for quotation on quantities greater than those displayed.

12067C332KAZ2A

Digi-Key Part Number 478-12067C332KAZ2ATR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12067C332KAZ2A
Copy  
Description CAP CER SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3300pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 478-12067C332KAZ2ATR