Add To Favorites
12065E334KAT4A 0.33µF ±10% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11800 $1,180.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 12065E334KAT4A-ND
Copy   12065E334KAT4A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12065E334KAT4A

Copy   12065E334KAT4A
Description CAP CER 0.33UF 50V Z5U 1206
Copy   CAP CER 0.33UF 50V Z5U 1206
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)

Copy   0.33µF ±10% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Documents & Media
Datasheets Z5U Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

11:28:40 1/16/2019