Add To Favorites
12065A682JAT2A 6800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11880 $237.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 12065A682JAT2A-ND
Copy   12065A682JAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12065A682JAT2A

Copy   12065A682JAT2A
Description CAP CER 6800PF 50V NP0 1206
Copy   CAP CER 6800PF 50V NP0 1206
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

6800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   6800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

15:39:44 1/20/2019