USD
Favorite

Photo Not Available
12063C225MAT4A 2.2µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.18018 $1,801.80

Submit a request for quotation on quantities greater than those displayed.

12063C225MAT4A

Digi-Key Part Number 478-12063C225MAT4ATR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12063C225MAT4A
Copy  
Description CAP CER SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 478-12063C225MAT4ATR