Add To Favorites
12063A300DAT2A 30pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26250 $1,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 12063A300DAT2A-ND
Copy   12063A300DAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12063A300DAT2A

Copy   12063A300DAT2A
Description CAP CER 30PF 25V NP0 1206
Copy   CAP CER 30PF 25V NP0 1206
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

30pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   30pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 30pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

17:09:29 1/20/2019