Add To Favorites
12062A302JAT2A 3000pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53800 $5.38
100 0.35440 $35.44
500 0.26250 $131.25
1,000 0.22313 $223.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9960-1-ND
Copy   478-9960-1-ND
Quantity Available 2,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12062A302JAT2A

Copy   12062A302JAT2A
Description CAP CER 3000PF 200V C0G/NP0 1206
Copy   CAP CER 3000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

3000pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   3000pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9960-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18260
  • Digi-Reel® ? : 478-9960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,217 - Immediate
  • Unit Price: Digi-Reel®

12:53:19 11/16/2018