Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08300 $10.83
100 0.93410 $93.41
500 0.76428 $382.14
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5677-1-ND
Copy   478-5677-1-ND
Quantity Available 3,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

109159006101116

Copy   109159006101116
Description CONN SSL PLUG 6POS 3MM SOLDER
Copy   CONN SSL PLUG 6POS 3MM SOLDER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 6 Position Plug Board to Board 0.118" (3.00mm) Solder

Copy   SSL Connector 6 Position Plug Board to Board 0.118" (3.00mm) Solder
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
Design Resources Lighting Product Selector
Online Catalog 9159 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 6
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Dielectric Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating (Amps) 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mating Products
  • 209159006101116 - AVX Corporation | 478-5682-1-ND DigiKey Electronics
  • 209159006101116
  • AVX Corporation
  • CONN SSL SOCKET 6POS 3MM SOLDER
  • Unit Price $1.74000
  • 478-5682-1-ND
  • 229159006101116 - AVX Corporation | 478-5865-1-ND DigiKey Electronics
  • 229159006101116
  • AVX Corporation
  • CONN SSL SOCKET 6POS 3MM SOLDER
  • Unit Price $1.95000
  • 478-5865-1-ND
  • 209159006101116 - AVX Corporation | 478-5682-6-ND DigiKey Electronics
  • 209159006101116
  • AVX Corporation
  • CONN SSL SOCKET 6POS 3MM SOLDER
  • Unit Price Digi-Reel®
  • 478-5682-6-ND
  • 209159006101116 - AVX Corporation | 478-5682-2-ND DigiKey Electronics
  • 209159006101116
  • AVX Corporation
  • CONN SSL SOCKET 6POS 3MM SOLDER
  • Unit Price $0.88050
  • 478-5682-2-ND
You May Also Be Interested In
  • 209159006101116 - AVX Corporation | 478-5682-1-ND DigiKey Electronics
  • 209159006101116
  • AVX Corporation
  • CONN SSL SOCKET 6POS 3MM SOLDER
  • Unit Price $1.74000
  • 478-5682-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-5677-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5677-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.61760
  • Digi-Reel® ? : 478-5677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,931 - Immediate
  • Unit Price: Digi-Reel®

06:16:28 8/25/2019