Add To Favorites
0805ZD155KAT2A 1.5µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.25200 $756.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805ZD155KAT2A-ND
Copy   0805ZD155KAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805ZD155KAT2A

Copy   0805ZD155KAT2A
Description CAP CER 1.5UF 10V X5R 0805
Copy   CAP CER 1.5UF 10V X5R 0805
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1.5µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   1.5µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-14421-2-ND C2012X5R1V155K125AB TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.14400 2,000 Not applicable
445-5966-2-ND C2012X7R1H155K125AC TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.19200 2,000 Not applicable
445-7568-2-ND C2012X7R1E155K125AC TDK Corporation Tape & Reel (TR) ? 22,000 - Immediate
$0.07200 2,000 Not applicable
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

12:19:17 3/19/2019