Add To Favorites
0805ZC105K4T2A 1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0805ZC105K4T2A-ND
Copy   0805ZC105K4T2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805ZC105K4T2A

Copy   0805ZC105K4T2A
Description CAP CER 1UF 10V X7R 0805
Copy   CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4527-2-ND 08053C105K4T2A AVX Corporation Tape & Reel (TR) ? 20,000 - Immediate
$0.08448 2,000
490-8043-2-ND GCM219R71C105KA37D Murata Electronics North America Tape & Reel (TR) ? 40,000 - Immediate
$0.05525 4,000
Documents & Media
Datasheets Automotive MLCC Series
HTML Datasheet Automotive MLCC Series
EDA / CAD Models 0805ZC105K4T2A by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

20:24:28 11/14/2018