Add To Favorites
08055U130GAT2A 13pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11475 $688.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 08055U130GAT2A-ND
Copy   08055U130GAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055U130GAT2A

Copy   08055U130GAT2A
Description CAP CER 13PF 50V NP0 0805
Copy   CAP CER 13PF 50V NP0 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

13pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   13pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 13pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:18:07 1/22/2019