Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.44900 $14.49
100 1.08680 $108.68
500 0.82110 $410.55
1,000 0.72450 $724.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11911-6-ND
Copy   478-11911-6-ND
Quantity Available 9,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055J220FBTTR

Copy   08055J220FBTTR
Description CAP THIN FILM 22PF 50V 0805
Copy   CAP THIN FILM 22PF 50V 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22pF Thin Film Capacitor 50V 0805 (2012 Metric)

Copy   22pF Thin Film Capacitor 50V 0805 (2012 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models 08055J220FBTTR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max) 0.044" (1.13mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11911-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11911-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.60900
  • Cut Tape (CT) ? : 478-11911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,474 - Immediate
  • Unit Price: $1.84000

19:53:56 7/16/2019