Add To Favorites
08055E104MAT2A 0.1µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15300 $1.53
100 0.07200 $7.20
500 0.05050 $25.25
1,000 0.04181 $41.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-7960-6-ND
Copy   478-7960-6-ND
Quantity Available 1,273
Can ship immediately

Factory Stock ?: 12,636,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055E104MAT2A

Copy   08055E104MAT2A
Description CAP CER 0.1UF 50V Z5U 0805
Copy   CAP CER 0.1UF 50V Z5U 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)

Copy   0.1µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7960-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7960-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,636,000 - Factory Stock ?
  • Unit Price: $0.03096
  • Cut Tape (CT) ? : 478-7960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,273 - Immediate
    12,636,000 - Factory Stock ?
  • Unit Price: $0.22000

04:27:54 5/21/2019