Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.21600 $2.16
100 0.10930 $10.93
500 0.07476 $37.38
1,000 0.06613 $66.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1398-6-ND
Copy   478-1398-6-ND
Quantity Available 1,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08053C184KAT2A

Copy   08053C184KAT2A
Description CAP CER 0.18UF 25V X7R 0805
Copy   CAP CER 0.18UF 25V X7R 0805
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.18µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.18µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1398-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1398-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.05500
  • Cut Tape (CT) ? : 478-1398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,047 - Immediate
  • Unit Price: $0.32000

22:32:54 10/21/2018