Add To Favorites
08053C103JAT2A 10000pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09600 $0.96
100 0.04500 $4.50
500 0.03156 $15.78
1,000 0.02613 $26.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11391-6-ND
Copy   478-11391-6-ND
Quantity Available 38,774
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08053C103JAT2A

Copy   08053C103JAT2A
Description CAP CER 10000PF 25V X7R 0805
Copy   CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   10000pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11391-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11391-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $0.01935
  • Cut Tape (CT) ? : 478-11391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,774 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $0.13000
  • Tape & Reel (TR) ? : 08053C103JAT4A-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:10:10 5/26/2019