Add To Favorites
08053A2R7BAT2A 2.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 08053A2R7BAT2A-ND
Copy   08053A2R7BAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08053A2R7BAT2A

Copy   08053A2R7BAT2A
Description CAP CER 2.7PF 25V NP0 0805
Copy   CAP CER 2.7PF 25V NP0 0805
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   2.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-10524-2-ND 08055A2R7BAT2A AVX Corporation Tape & Reel (TR) ? 32,000 - Immediate
$0.06000 4,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26250 $1,050.00

Submit a request for quotation on quantities greater than those displayed.

14:32:36 9/24/2018