Add To Favorites
Product Overview
Digi-Key Part Number 08052U101GAT2A-ND
Copy   08052U101GAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08052U101GAT2A

Copy   08052U101GAT2A
Description CAP CER 100PF 200V NP0 0805
Copy   CAP CER 100PF 200V NP0 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   100pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11475 $688.50

Submit a request for quotation on quantities greater than those displayed.

18:36:13 9/22/2018