Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 08051U100GAT2A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

08051U100GAT2A

Description CAP CER 10PF 100V NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-10458-2-ND 08052U100GAT2A AVX Corporation Tape & Reel (TR) ? 6,000 - Immediate
4,000 - Factory Stock ?
$0.13616 2,000
478-10457-2-ND 08052U100FAT2A AVX Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.14720 2,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 2,000

03:20:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10098 $605.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback