USD
Favorite

08051C224KAT2A 0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
30,852 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17800 $1.78
100 0.10060 $10.06
500 0.07104 $35.52
1,000 0.06216 $62.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10431-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.05663
  • Cut Tape (CT)  : 478-10431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,852 - Immediate
  • Unit Price: $0.26000

08051C224KAT2A

Datasheet
Digi-Key Part Number 478-10431-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08051C224KAT2A
Copy  
Description CAP CER 0.22UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10431-6