Add To Favorites
08051A470KAT2A 47pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.16200 $1.62
100 0.07680 $7.68
500 0.05436 $27.18
1,000 0.04530 $45.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-3740-1-ND
Copy   478-3740-1-ND
Quantity Available 4,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08051A470KAT2A

Copy   08051A470KAT2A
Description CAP CER 47PF 100V C0G/NP0 0805
Copy   CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   47pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3740-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3740-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03375
  • Digi-Reel® ? : 478-3740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,229 - Immediate
  • Unit Price: Digi-Reel®

19:57:35 4/22/2019