Add To Favorites
08051A1R5CAT2A 1.5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.15700 $1.57
100 0.08080 $8.08
500 0.05590 $27.95
1,000 0.04968 $49.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-5150-6-ND
Copy   478-5150-6-ND
Quantity Available 14,173
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08051A1R5CAT2A

Copy   08051A1R5CAT2A
Description CAP CER 1.5PF 100V C0G/NP0 0805
Copy   CAP CER 1.5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1.5pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5150-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5150-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03780
  • Cut Tape (CT) ? : 478-5150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,173 - Immediate
  • Unit Price: $0.23000
  • Tape & Reel (TR) ? : 08051A1R5CAT4A-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03240

00:05:05 5/24/2019