Add To Favorites
06036D334MAT2A 0.33µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14817 $592.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 06036D334MAT2A-ND
Copy   06036D334MAT2A-ND
Quantity Available 0

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06036D334MAT2A

Copy   06036D334MAT2A
Description CAP CER 0.33UF 6.3V X5R 0603
Copy   CAP CER 0.33UF 6.3V X5R 0603
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.33µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   0.33µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-13138-2-ND C0603C334K4RAL7867 KEMET Tape & Reel (TR) ? 8,000 - Immediate
$0.24150 4,000
445-14166-2-ND C1608X5R1V334M080AB TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.05750 4,000
399-3112-2-ND C0603C334K8PACTU KEMET Tape & Reel (TR) ? 20,000 - Immediate
$0.06822 4,000
311-3573-2-ND CC0603KRX7R8BB334 Yageo Tape & Reel (TR) ? 4,000 - Immediate
$0.07739 4,000
445-174802-2-ND C1608X8R1E334K080AE TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.07992 4,000
311-3368-2-ND CC0603KRX7R6BB334 Yageo Tape & Reel (TR) ? 8,000 - Immediate
$0.03058 4,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

01:18:44 10/21/2018