Add To Favorites
06035K100JBTTR 10pF Thin Film Capacitor 50V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26400 $792.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 06035K100JBTTR-ND
Copy   06035K100JBTTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06035K100JBTTR

Copy   06035K100JBTTR
Description CAP THIN FILM 10PF 50V 0603
Copy   CAP THIN FILM 10PF 50V 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10pF Thin Film Capacitor 50V 0603 (1608 Metric)

Copy   10pF Thin Film Capacitor 50V 0603 (1608 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models 06035K100JBTTR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:30:18 3/20/2019