Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87300 $8.73
100 0.65460 $65.46
500 0.49462 $247.31
1,000 0.43643 $436.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4448-6-ND
Copy   478-4448-6-ND
Quantity Available 3,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06035J100GBSTR

Copy   06035J100GBSTR
Description CAP THIN FILM 10PF 50V 0603
Copy   CAP THIN FILM 10PF 50V 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10pF Thin Film Capacitor 50V 0603 (1608 Metric)

Copy   10pF Thin Film Capacitor 50V 0603 (1608 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models 06035J100GBSTR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 06035J1R0BBSTR - AVX Corporation | 478-4450-1-ND DigiKey Electronics
  • 06035J1R0BBSTR
  • AVX Corporation
  • CAP THIN FILM 1PF 50V 0603
  • Unit Price $1.11000
  • 478-4450-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-4448-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4448-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36685
  • Cut Tape (CT) ? : 478-4448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,060 - Immediate
  • Unit Price: $1.11000

12:04:02 7/21/2019