Add To Favorites
06035J100FBTTR 10pF Thin Film Capacitor 50V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.10100 $11.01
100 0.82540 $82.54
500 0.62364 $311.82
1,000 0.55028 $550.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12733-1-ND
Copy   478-12733-1-ND
Quantity Available 5,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06035J100FBTTR

Copy   06035J100FBTTR
Description CAP THIN FILM 10PF 50V 0603
Copy   CAP THIN FILM 10PF 50V 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10pF Thin Film Capacitor 50V 0603 (1608 Metric)

Copy   10pF Thin Film Capacitor 50V 0603 (1608 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models 06035J100FBTTR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12733-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12733-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.44660
  • Digi-Reel® ? : 478-12733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 06035J100FBTTR\3-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.41470

13:07:55 8/21/2019